9605-C1-01-03-1200
vs
50165-00501-001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
ELECTRONIC CONNECTOR SERVICE INC
|
ACES ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD FLASH OVER NICKEL (50)
|
AU ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Filter Feature |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
Mixed Contacts |
NO
|
NO
|
Number Of Connectors |
ONE
|
ONE
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.079 inch
|
Body Depth |
|
0.142 inch
|
Body Length |
|
0.25 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Insulator Color |
|
BLACK
|
Mating Contact Pitch |
|
0.05 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.047 inch
|
Terminal Pitch |
|
1.27 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
5
|
|
|
|
Compare 9605-C1-01-03-1200 with alternatives
Compare 50165-00501-001 with alternatives