95C06B6GWT vs TL-1240-R-Q-2J-CLR feature comparison

95C06B6GWT Grayhill Inc

Buy Now Datasheet

TL-1240-R-Q-2J-CLR E-Switch Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC E-SWITCH INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color YELLOW
Body Breadth 6.2 mm 6 mm
Body Height 3.5 mm 4.8 mm
Body Length or Diameter 6.2 mm 6 mm
Center Contact Material STAINLESS STEEL STAINLESS STEEL
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL POLYOXYMETHYLENE
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 5.1 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method TAPE AND REEL; TUBE
Solderability HAND/REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.25 mm
Dielectric Withstand Volts 250VAC V
Illumination RED LED
Insulation Resistance 100000000 Ω
PCB Hole Count 6
Terminal Length 0.138 inch
Terminal Material BRASS

Compare 95C06B6GWT with alternatives

Compare TL-1240-R-Q-2J-CLR with alternatives