95C06B6GWT vs ADTSMW65TVB feature comparison

95C06B6GWT Grayhill Inc

Buy Now Datasheet

ADTSMW65TVB APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC APEM COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color YELLOW
Body Breadth 6.2 mm 6.2 mm
Body Height 3.5 mm 2.84 mm
Body Length or Diameter 6.2 mm 6.3 mm
Center Contact Material STAINLESS STEEL PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 300000 Cycle(s) 500000 Cycle(s)
End Contact Material STAINLESS STEEL PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 5.1 N 3.53 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TAPE AND REEL; TUBE TUBE
Solderability HAND/REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Angle
Actuator Length 0.026 inch
Actuator Travel 0.4572 mm
Actuator Type STEM
Body Color BLACK
Dielectric Withstand Volts 250VAC V
Insulation Resistance 100000000 Ω
Terminal Material BRASS

Compare 95C06B6GWT with alternatives

Compare ADTSMW65TVB with alternatives