95C06B6GWT vs SWT8-R1Y feature comparison

95C06B6GWT Grayhill Inc

Buy Now Datasheet

SWT8-R1Y TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color YELLOW YELLOW
Body Breadth 6.2 mm 6.55 mm
Body Height 3.5 mm 7.2 mm
Body Length or Diameter 6.2 mm 7.4 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 300000 Cycle(s)
End Contact Material STAINLESS STEEL
End Contact Plating SILVER
Housing Material STAINLESS STEEL
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 5.1 N 5.1 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method TAPE AND REEL; TUBE BULK
Solderability HAND/REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type STEM
Dielectric Withstand Volts 250 V
Insulation Resistance 100000000 Ω
PCB Hole Count 4

Compare 95C06B6GWT with alternatives

Compare SWT8-R1Y with alternatives