95540-71172 vs 10083987-412272LF feature comparison

95540-71172 Amphenol Communications Solutions

Buy Now Datasheet

10083987-412272LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination PURE MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 95540-71172 with alternatives

Compare 10083987-412272LF with alternatives