Part Details for 95540-71172 by Amphenol Communications Solutions
Overview of 95540-71172 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95540-71172
95540-71172 CAD Models
95540-71172 Part Data Attributes
|
95540-71172
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95540-71172
Amphenol Communications Solutions
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95540-71172
This table gives cross-reference parts and alternative options found for 95540-71172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95540-71172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-531007-1 | 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE's AMP | 95540-71172 vs 1-531007-1 |
95540-71172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol FCi | 95540-71172 vs 95540-71172 |
61303-41172 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Amphenol Communications Solutions | 95540-71172 vs 61303-41172 |
93764-418722LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Communications Solutions | 95540-71172 vs 93764-418722LF |
10074375-210272TLF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95540-71172 vs 10074375-210272TLF |
10074375-310172TLF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 95540-71172 vs 10074375-310172TLF |
DM-2D4-N3200 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | 95540-71172 vs DM-2D4-N3200 |
52842-7210 | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Molex | 95540-71172 vs 52842-7210 |
5-531396-4 | 72 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 95540-71172 vs 5-531396-4 |
93764-518721LF | Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol FCi | 95540-71172 vs 93764-518721LF |