953244-2020-AR-PR vs FCN-727B044-G/DM feature comparison

953244-2020-AR-PR 3M Interconnect

Buy Now Datasheet

FCN-727B044-G/DM FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION FUJITSU LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 3M
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (100) AU
Contact Finish Termination MATTE TIN OVER NICKEL PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT IDC
Total Number of Contacts 44 44
UL Flammability Code 94V-0
Base Number Matches 1 3
Body Breadth 0.19 inch
Body Depth 0.196 inch
Body Length 1.913 inch
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYESTER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.086 inch

Compare 953244-2020-AR-PR with alternatives

Compare FCN-727B044-G/DM with alternatives