Part Details for 953244-2020-AR-PR by 3M Interconnect
Overview of 953244-2020-AR-PR by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 953244-2020-AR-PR
953244-2020-AR-PR CAD Models
953244-2020-AR-PR Part Data Attributes
|
953244-2020-AR-PR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
953244-2020-AR-PR
3M Interconnect
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 953244-2020-AR-PR
This table gives cross-reference parts and alternative options found for 953244-2020-AR-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 953244-2020-AR-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLT-122-02-SM-D | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 953244-2020-AR-PR vs CLT-122-02-SM-D |
FCN-727B044-G/DM | FUJITSU Component Ltd | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | 953244-2020-AR-PR vs FCN-727B044-G/DM |
SSM-122-SM-DH | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 953244-2020-AR-PR vs SSM-122-SM-DH |
153244-6 | 3M Interconnect | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 953244-2020-AR-PR vs 153244-6 |
803-87-044-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 953244-2020-AR-PR vs 803-87-044-30-001101 |
G8274420102 | Amphenol Corporation | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 953244-2020-AR-PR vs G8274420102 |
CLT-122-02-H-D-A | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 953244-2020-AR-PR vs CLT-122-02-H-D-A |
307-144-120 | I/O Interconnect | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | 953244-2020-AR-PR vs 307-144-120 |
AF2D-44-G-CMS-P-B/A | Antelec | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 953244-2020-AR-PR vs AF2D-44-G-CMS-P-B/A |
AF2D-200-44-G-CMS-H46-B/A | Antelec | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 953244-2020-AR-PR vs AF2D-200-44-G-CMS-H46-B/A |