95241-640 vs 2-641173-0 feature comparison

95241-640 Amphenol FCi

Buy Now Datasheet

2-641173-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED, POLARIZED FEED-THRU
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code Yes
Body Breadth 0.385 inch
Body Depth 0.725 inch
Body Length 3.12 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Insulator Color ORANGE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG
Withdrawl Force-Min .4448 N

Compare 95241-640 with alternatives

Compare 2-641173-0 with alternatives