95241-640 vs 95241-740 feature comparison

95241-640 Amphenol FCi

Buy Now Datasheet

95241-740 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature LATCHED, POLARIZED LATCHED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 95241-640 with alternatives

Compare 95241-740 with alternatives