95241-110 vs A-7674-C5A561A feature comparison

95241-110 Amphenol FCi

Buy Now Datasheet

A-7674-C5A561A Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL GOLD (30) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Contact Finish Mating GOLD (30) OVER NICKEL

Compare 95241-110 with alternatives

Compare A-7674-C5A561A with alternatives