There are no models available for this part yet.
Overview of 95241-110 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM95241CIMM/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 | |
LM95241CIMM-1/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 | |
LM95241CIMMX/NOPB | Texas Instruments | Dual Remote and Local Temperature Sensor with TruTherm Technology and SMBus, I<sup>2</sup>C Interface 8-VSSOP 0 to 85 |
CAD Models for 95241-110 by Amphenol FCi
Part Data Attributes for 95241-110 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 95241-110
This table gives cross-reference parts and alternative options found for 95241-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95241-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-44-6056 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 95241-110 vs 22-44-6056 |
641170-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-110 vs 641170-5 |
A-7674-C5A561A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-110 vs A-7674-C5A561A |
2-173123-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-110 vs 2-173123-5 |
A-7674-B5J502A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-110 vs A-7674-B5J502A |
644726-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-110 vs 644726-5 |
827773-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-110 vs 827773-5 |
A-7674-C5D154A | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 95241-110 vs A-7674-C5D154A |
644501-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 95241-110 vs 644501-5 |
HCSS-05-S-12.00-01-T-ST8 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | 95241-110 vs HCSS-05-S-12.00-01-T-ST8 |