951200301 vs HD6417751RF200 feature comparison

951200301 Microchip Technology Inc

Buy Now Datasheet

HD6417751RF200 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC HITACHI LTD
Package Description MQFP-256 FQFP,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz 34 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-F256 S-PQFP-G256
Length 37.085 mm 28 mm
Low Power Mode YES YES
Number of Terminals 256 256
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.18 mm 3.95 mm
Speed 25 MHz 200 MHz
Supply Voltage-Max 5.5 V 1.6 V
Supply Voltage-Min 4.5 V 1.35 V
Supply Voltage-Nom 5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form FLAT GULL WING
Terminal Pitch 0.508 mm 0.4 mm
Terminal Position QUAD QUAD
Width 37.085 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Part Package Code QFP
Pin Count 256

Compare 951200301 with alternatives

Compare HD6417751RF200 with alternatives