95009-2647 vs 133928 feature comparison

95009-2647 Molex

Buy Now Datasheet

133928 ERNI

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Description Modular Connectors / Ethernet Connectors Mod Jack RA TH 4 Loaded Contacts 6P
Samacsys Manufacturer Molex
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.89
Compliance Temperature Grade Commercial Extended: -40C to +80C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications UL
Additional Feature STANDARD PROFILE,SNAP-FIT PEG PANEL MOUNTABLE
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.63 inch 0.519 inch
Body Depth 0.81 inch 0.722 inch
Body Length 0.52 inch 0.62 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Resistance 20 mΩ 30 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD
Number of Ports 1 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch FLASH inch
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.136 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Durability 1000 Cycles
PCB Contact Pattern STAGGERED
Shell Finish NICKEL
Shell Material STEEL

Compare 95009-2647 with alternatives

Compare 133928 with alternatives