-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95009-2647 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H6047
|
Newark | Phone Connector, pcb Mount,6 Contacts, pin, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 950... more RoHS: Compliant Min Qty: 3848 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7370 | Buy Now |
DISTI #
94M4196
|
Newark | Phone Connector, pcb Mount,6 Contacts, pin, pc Tail Terminal, locking Rohs Compliant: Yes |Molex 950... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 | Buy Now |
DISTI #
538-95009-2647
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Mod Jack RA TH 4 Loaded Contacts 6P RoHS: Compliant | 0 |
|
$0.5970 / $0.5980 | Order Now |
|
Onlinecomponents.com | Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
4 Partner Stock |
|
$0.6320 / $0.7180 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 4 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 592 |
|
$0.9529 / $2.3100 | Buy Now |
DISTI #
95009-2647
|
TTI | Modular Connectors / Ethernet Connectors Mod Jack RA TH 4 Loaded Contacts 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 37 Package Multiple: 37 Container: Tray |
Americas - 2405 In Stock |
|
$0.6140 | Buy Now |
|
Master Electronics | Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray RoHS: Compliant |
4 Partner Stock |
|
$0.6320 / $0.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
95009-2647
Molex
Buy Now
Datasheet
|
Compare Parts:
95009-2647
Molex
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD PROFILE,SNAP-FIT PEG | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.136 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 95009-2647. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95009-2647, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTC-4410NBLNF | GTK UK Ltd | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Guide Slot, Jack | 95009-2647 vs MTC-4410NBLNF |
55919-584LF | Amphenol FCi | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | 95009-2647 vs 55919-584LF |
90519-001LF | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE | 95009-2647 vs 90519-001LF |
216546-1 | TE Connectivity | Check for Price | 4/4 PCB MOD.JACK TE | 95009-2647 vs 216546-1 |
52830-4425 | Molex | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | 95009-2647 vs 52830-4425 |
133928 | ERNI | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 95009-2647 vs 133928 |
55919-084LF | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | 95009-2647 vs 55919-084LF |
95002-2843 | Molex | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Straight Bottom Mount, Solder Terminal, Locking, Jack | 95009-2647 vs 95002-2843 |
215876-2 | TE Connectivity | $2.5704 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | 95009-2647 vs 215876-2 |
52830-4415 | Molex | Check for Price | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Jack | 95009-2647 vs 52830-4415 |