94908-486 vs 78097-033LF feature comparison

94908-486 Amphenol Communications Solutions

Buy Now Datasheet

78097-033LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature LOW PROFILE LOW PROFILE, SHROUDED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.495 inch
Body Depth 0.709 inch
Body Length 0.702 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU-PD-NI ON NI GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style TELCOM, MODULAR
DIN Conformance NO NO
Durability 250 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.502 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
Plating Thickness 15u inch
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.128 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description LEAD FREE
Contact Finish Termination GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
JESD-609 Code e4

Compare 94908-486 with alternatives

Compare 78097-033LF with alternatives