78097-033LF
vs
94104-266
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW PROFILE, SHROUDED
|
LOW PROFILE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
AU ON NI
|
Contact Finish Termination |
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
|
|
Contact Gender |
MALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED NYLON
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.30
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.569 inch
|
Body Depth |
|
0.591 inch
|
Body Length |
|
0.48 inch
|
Body/Shell Style |
|
JACK
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Style |
|
TELCOM, MODULAR
|
Insulator Color |
|
BLACK
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
PCB Contact Pattern |
|
STAGGERED
|
Plating Thickness |
|
6u inch
|
Reference Standard |
|
UL
|
Shell Material |
|
GLASS FILLED POLYAMIDE66
|
Terminal Length |
|
0.138 inch
|
Terminal Pitch |
|
2.032 mm
|
|
|
|
Compare 78097-033LF with alternatives
Compare 94104-266 with alternatives