9433NCDBX601U483
vs
8532MCBE3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
ITT CANNON
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.33
|
Body Height |
10 mm
|
8 mm
|
Body Length or Diameter |
9.5 mm
|
9.53 mm
|
Contact Current(DC)-Max |
0.1 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.1A@30VDC
|
0.02A@20VDC
|
Contact Voltage(DC)-Max |
30 V
|
20 V
|
Electrical Life |
250000 Cycle(s)
|
250000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
BULK
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
ALTERNATE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Matte Tin (Sn)
|
Gold (Au) - with Nickel (Ni) barrier
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Angle |
|
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.15 inch
|
Actuator Material |
|
GLASS FILLED NYLON
|
Actuator Travel |
|
1.27 mm
|
Actuator Type |
|
PLUNGER
|
Bushing Diameter |
|
0.25 inch
|
Bushing Length |
|
0.25 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
|
0.02A@20VAC
|
Contact Current(AC)-Max |
|
0.02 A
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.03 mΩ
|
Contact Voltage(AC)-Max |
|
20 V
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
DIALLYL PHTHALATE
|
Operating Force-Max |
|
1.67 N
|
PCB Hole Count |
|
2
|
Terminal Length |
|
0.27 inch
|
Terminal Material |
|
COPPER ALLOY
|
Washability |
|
PARTIAL
|
|
|
|
Compare 9433NCDBX601U483 with alternatives
Compare 8532MCBE3 with alternatives