8532MCBE3
vs
9433NCDBX601U489
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.15 inch
|
|
Actuator Type |
PLUNGER
|
|
Additional Feature |
PANEL MOUNTABLE
|
|
Body Height |
8 mm
|
10 mm
|
Body Length or Diameter |
9.53 mm
|
9.5 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
|
Contact Current(AC)-Max |
0.02 A
|
|
Contact Current(DC)-Max |
0.02 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.1A@30VDC
|
Contact Resistance |
0.03 mΩ
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
30 V
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
250000 Cycle(s)
|
250000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max |
1.67 N
|
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
2
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
Matte Tin (Sn)
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare 8532MCBE3 with alternatives
Compare 9433NCDBX601U489 with alternatives