943-SP-370808SM2-A233
vs
100F8P8C50B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
BEL FUSE INC
SOUTH SEA TERMINAL CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
BelFuse
Additional Feature
ROHS COMPLIANT
2 PRONG FOR SOLID CONDUCTOR
Body Length
0.46 inch
0.459 inch
Body/Shell Style
PLUG
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
FEMALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
DIN Conformance
NO
Durability
750 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulator Color
CLEAR
Insulator Material
POLYCARBONATE
POLYCARBONATE
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Reference Standard
UL
UL
Shell Finish
TIN
Shell Material
BRASS
Termination Type
IDC
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-0
Base Number Matches
1
2
Body Breadth
0.311 inch
Body Depth
0.886 inch
Cable Types
WIRE, SOLID, FLAT
Contact Pattern
RECTANGULAR
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 943-SP-370808SM2-A233 with alternatives
Compare 100F8P8C50B with alternatives