9420S-M02-00-15
vs
HAF-C2-20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC CONNECTOR SERVICE INC
MORETHANALL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.181 inch
0.16 inch
Body Depth
0.169 inch
0.126 inch
Body Length
0.807 inch
0.665 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.9944 mm
Plating Thickness
10u inch
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.118 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
20
Base Number Matches
1
1
Additional Feature
GROOVED CABLE POSITIONING
Contact Design
PREASSEM CONN
Insulator Color
BLACK
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Polarization Key
POLARIZED HOUSING
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Compare 9420S-M02-00-15 with alternatives
Compare HAF-C2-20 with alternatives