942-005MH21SN vs 941-005MH-21SN feature comparison

942-005MH21SN Glenair Inc

Buy Now Datasheet

941-005MH-21SN Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE-MALE FEMALE-MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED-THREADED THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL MIL
Shell Finish NICKEL NICKEL
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Total Number of Contacts 21 21
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.80.00

Compare 942-005MH21SN with alternatives

Compare 941-005MH-21SN with alternatives