942-005MH21SN
vs
941-005MF-32PN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE-MALE
MALE-FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
THREADED-THREADED
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
MIL
MIL
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Total Number of Contacts
21
32
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.80.00
Compare 942-005MH21SN with alternatives
Compare 941-005MF-32PN with alternatives