94122-1BE126
vs
DD26S4R7000-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FCI
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
ZINC
Shell Material
STEEL
STEEL/BRASS
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-24308
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.494 inch
Body Depth
0.411 inch
Body Length
1.532 inch
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
1.98 mm
Rated Current (Signal)
12 A
Terminal Pitch
2.29 mm
Compare 94122-1BE126 with alternatives
Compare DD26S4R7000-14 with alternatives