94122-1BE126 vs 117-HR-A-H-26-S-VFM feature comparison

94122-1BE126 Amphenol FCi

Buy Now Datasheet

117-HR-A-H-26-S-VFM Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL CORP
Reach Compliance Code unknown unknown
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CHROMATE
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER CRIMP
Total Number of Contacts 26 26
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Contact Finish Mating GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH/TIN OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e4/e3
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 94122-1BE126 with alternatives

Compare 117-HR-A-H-26-S-VFM with alternatives