94104-266LF vs 94104-266 feature comparison

94104-266LF Amphenol FCi

Buy Now Datasheet

94104-266 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature LOW PROFILE LOW PROFILE
Board Mounting Option PEG PEG
Body Breadth 0.569 inch 0.569 inch
Body Depth 0.591 inch 0.591 inch
Body Length 0.48 inch 0.48 inch
Body/Shell Style JACK JACK
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 6u inch
Reference Standard UL UL
Shell Material GLASS FILLED POLYAMIDE66 GLASS FILLED POLYAMIDE66
Terminal Length 0.138 inch 0.138 inch
Terminal Pitch 2.032 mm 2.032 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2

Compare 94104-266LF with alternatives

Compare 94104-266 with alternatives