941-007M24-61PN vs 941-005MJ61PN feature comparison

941-007M24-61PN Glenair Inc

Buy Now Datasheet

941-005MJ61PN Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-83723, ENVIRONMENT RESISTANT STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE-MALE MALE-FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type THREADED-THREADED THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Total Number of Contacts 61 61
Base Number Matches 1 1
Rohs Code Yes
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Reference Standard MIL
Shell Finish NICKEL

Compare 941-007M24-61PN with alternatives

Compare 941-005MJ61PN with alternatives