941-005MJ61PN
vs
231-104-09ZN25-61SA-02
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-DTL-38999
Body/Shell Style
RECEPTACLE-PLUG
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-FEMALE
FEMALE-MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED-THREADED
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
NICKEL
ZINC NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
61
61
Base Number Matches
1
1
Mounting Type
PANEL
Compare 941-005MJ61PN with alternatives
Compare 231-104-09ZN25-61SA-02 with alternatives