941-005NFE-26PN
vs
940-004M16-26S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
STANDARD: MIL-C-38999
Body/Shell Style
RECEPTACLE-PLUG
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE-FEMALE
FEMALE-MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
THREADED-THREADED
BAYONET-BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
MIL
Shell Finish
CADMIUM PLATED
Shell Material
ALUMINIUM ALLOY
ALUMINUM ALLOY
Total Number of Contacts
26
26
Base Number Matches
1
1
Compare 941-005NFE-26PN with alternatives
Compare 940-004M16-26S with alternatives