941-005NFD-35PN vs 947-112T15-35CSP feature comparison

941-005NFD-35PN Glenair Inc

Buy Now Datasheet

947-112T15-35CSP Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE-FEMALE FEMALE-MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED-THREADED THREADED-THREADED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL
Shell Finish CADMIUM PLATED CADMIUM
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 37 74
Base Number Matches 2 1
Mounting Type PANEL

Compare 941-005NFD-35PN with alternatives

Compare 947-112T15-35CSP with alternatives