941-005NFD-35PN vs 942-003V15-35S feature comparison

941-005NFD-35PN Glenair Inc

Buy Now Datasheet

942-003V15-35S Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.80.00
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-C-38999
Body/Shell Style RECEPTACLE-PLUG PLUG-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE-FEMALE FEMALE-MALE
Contact Material NOT SPECIFIED
Coupling Type THREADED-THREADED BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL
Shell Finish CADMIUM PLATED
Shell Material ALUMINIUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 37 37
Base Number Matches 1 1

Compare 941-005NFD-35PN with alternatives

Compare 942-003V15-35S with alternatives