940-001M24-27S vs 941-003NF21-27S feature comparison

940-001M24-27S Glenair Inc

Buy Now Datasheet

941-003NF21-27S Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-26482 SERIES I, II STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT
Body/Shell Style RECEPTACLE-PLUG PLUG-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-FEMALE FEMALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard MIL
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 27 27
Base Number Matches 1 1

Compare 940-001M24-27S with alternatives

Compare 941-003NF21-27S with alternatives