941-003NF21-27S vs 240-382AP20-27SPPBNU feature comparison

941-003NF21-27S Glenair Inc

Buy Now Datasheet

240-382AP20-27SPPBNU Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT STANDARD: MIL-DTL-38999, POLARIZED
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE-PLUG
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE FEMALE-MALE
Coupling Type BAYONET-BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Total Number of Contacts 27 27
Base Number Matches 1 1
Shell Finish NICKEL

Compare 941-003NF21-27S with alternatives

Compare 240-382AP20-27SPPBNU with alternatives