93LC86T-I/SN vs M24C08-BN3G feature comparison

93LC86T-I/SN Microchip Technology Inc

Buy Now Datasheet

M24C08-BN3G STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description 0.150 INCH, PLASTIC, NSOIC-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 3 MHz 0.4 MHz
Data Retention Time-Min 200 40
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.9 mm 9.27 mm
Memory Density 16384 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 8
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX16 1KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3/5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Serial Bus Type MICROWIRE I2C
Standby Current-Max 0.00003 A 0.000005 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.91 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Write Protection HARDWARE/SOFTWARE HARDWARE
Base Number Matches 1 1
I2C Control Byte 1010DMMR
Screening Level AEC-Q100

Compare 93LC86T-I/SN with alternatives

Compare M24C08-BN3G with alternatives