93LC66A-I/P
vs
M25PE40VMP6G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NUMONYX
Part Package Code
DIP
SOIC
Package Description
DIP-8
HVSON, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK)
1 MHz
75 MHz
Data Retention Time-Min
200
20
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
R-XDSO-N8
JESD-609 Code
e3
Length
9.27 mm
6 mm
Memory Density
4096 bit
4194304 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
8
8
Number of Words
512 words
524288 words
Number of Words Code
512
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512KX8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
HVSON
Package Equivalence Code
DIP8,.3
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Reverse Pinout
NO
Screening Level
TS 16949
Seated Height-Max
5.33 mm
1 mm
Serial Bus Type
MICROWIRE
SPI
Standby Current-Max
0.000001 A
0.00001 A
Supply Current-Max
0.002 mA
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
2.7 V
Supply Voltage-Nom (Vsup)
2.5 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Width
7.62 mm
5 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
3
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3/3.3 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Compare 93LC66A-I/P with alternatives
Compare M25PE40VMP6G with alternatives