93LC56AT-I/STG vs 93LC56A-E/STG feature comparison

93LC56AT-I/STG Microchip Technology Inc

Buy Now Datasheet

93LC56A-E/STG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.25 TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.4 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.000001 A 0.000005 A
Supply Current-Max 0.002 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 6 ms 6 ms
Write Protection SOFTWARE SOFTWARE
Base Number Matches 1 1

Compare 93LC56AT-I/STG with alternatives

Compare 93LC56A-E/STG with alternatives