There are no models available for this part yet.
Overview of 93LC56AT-I/STG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 93LC56AT-I/STG by Microchip Technology Inc
Part Data Attributes for 93LC56AT-I/STG by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
2 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.4 mm
|
Memory Density
|
2048 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
256X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.002 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
6 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for 93LC56AT-I/STG
This table gives cross-reference parts and alternative options found for 93LC56AT-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC56AT-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC56AX-I/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AX-I/ST |
93LC56AX/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AX/ST |
93LC56A-I/STG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56A-I/STG |
93LC56AX-I/STG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AX-I/STG |
93LC56AXT-E/STG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AXT-E/STG |
93LC56AX-E/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AX-E/ST |
93LC56AT/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AT/ST |
93LC56AXT-I/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AXT-I/ST |
93LC56AT-E/STG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AT-E/STG |
93LC56AT-I/ST | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 93LC56AT-I/STG vs 93LC56AT-I/ST |