93LC46/SNB26 vs 93LC46-E/SN feature comparison

93LC46/SNB26 Microchip Technology Inc

Buy Now Datasheet

93LC46-E/SN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 2 MHz
Data Retention Time-Min 40 10
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 4.9 mm 4.9 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 64X16 64X16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type MICROWIRE MICROWIRE
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Standby Current-Max 0.00003 A
Write Protection SOFTWARE

Compare 93LC46/SNB26 with alternatives

Compare 93LC46-E/SN with alternatives