93LC46-E/SN
vs
93LC46T/SN
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Alternate Memory Width
8
8
Clock Frequency-Max (fCLK)
2 MHz
2 MHz
Data Retention Time-Min
10
200
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
4.9 mm
4.9 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64X16
64X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.23
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
MICROWIRE
MICROWIRE
Standby Current-Max
0.00003 A
0.0001 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Write Protection
SOFTWARE
SOFTWARE
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Factory Lead Time
5 Weeks
Date Of Intro
1991-01-01
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
1
Number of Ports
1
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Compare 93LC46-E/SN with alternatives
Compare 93LC46T/SN with alternatives