93AA56BX-I/SNG vs 93AA56BXT-I/OTG feature comparison

93AA56BX-I/SNG Microchip Technology Inc

Buy Now Datasheet

93AA56BXT-I/OTG Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC SOT-23
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
8 6
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
8
1 MHz 3 MHz
200
1000000 Write/Erase Cycles
R-PDSO-G8 R-PDSO-G6
e3 e3
4.9 mm 2.95 mm
2048 bit 2048 bit
EEPROM EEPROM
16 16
1 1
1 1
8 6
128 words 128 words
128 128
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128X16 128X16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP LSSOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SERIAL SERIAL
Not Qualified Not Qualified
1.75 mm 1.45 mm
MICROWIRE MICROWIRE
0.000001 A
0.002 mA 0.002 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 0.95 mm
DUAL DUAL
3.9 mm 1.63 mm
6 ms 6 ms
SOFTWARE
1 1
260
40

Compare 93AA56BX-I/SNG with alternatives

Compare 93AA56BXT-I/OTG with alternatives