93968-448HLF vs 72520-448H feature comparison

93968-448HLF Amphenol FCi

Buy Now Datasheet

72520-448H Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
FCI FCI
LEAD FREE
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
TIN (100) OVER NICKEL TIN LEAD (120) OVER NICKEL
TIN OVER NICKEL TIN LEAD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e0
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
48 48
94V-0 94V-0
1 1

Compare 93968-448HLF with alternatives

Compare 72520-448H with alternatives