Part Details for 93968-448HLF by Amphenol FCi
Overview of 93968-448HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-448HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 96 Positions, 2.54mm (0.100in) Pitch | |
86837-448HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 9.65 mm (0.38 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
87052-448HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 48 Positions, 2.54 mm Pitch, Vertical, 19.56 mm (0.77 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Part Details for 93968-448HLF
93968-448HLF CAD Models
93968-448HLF Part Data Attributes
|
93968-448HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
93968-448HLF
Amphenol FCi
Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93968-448HLF
This table gives cross-reference parts and alternative options found for 93968-448HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93968-448HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
91886-148 | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 93968-448HLF vs 91886-148 |
95034-848H | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 93968-448HLF vs 95034-848H |
MTSW-124-07-G-D-170 | Samtec Inc | $4.5523 | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 93968-448HLF vs MTSW-124-07-G-D-170 |
89696-448LF | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 93968-448HLF vs 89696-448LF |
HMTSW-124-11-S-Q-100 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 93968-448HLF vs HMTSW-124-11-S-Q-100 |
HMTSW-124-21-T-Q-430 | Samtec Inc | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 93968-448HLF vs HMTSW-124-21-T-Q-430 |
60022-948HLF | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 93968-448HLF vs 60022-948HLF |
71733-848H | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 93968-448HLF vs 71733-848H |
4-146490-8 | TE Connectivity | Check for Price | 48 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER | 93968-448HLF vs 4-146490-8 |
54776-605-48 | Amphenol FCi | Check for Price | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 93968-448HLF vs 54776-605-48 |