935302231118 vs SN74CBTLV3257DBQ feature comparison

935302231118 Nexperia

Buy Now Datasheet

SN74CBTLV3257DBQ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description SOP, SSOP, SSOP16,.25
Reach Compliance Code compliant unknown
Control Type ENABLE LOW ENABLE LOW
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family CBTLV/3B CBTLV/3B
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm 4.9 mm
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Moisture Sensitivity Level 1
Number of Bits 2 2
Number of Functions 4 4
Number of Inputs 1 1
Number of Outputs 2 2
Number of Ports 3 3
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.05 mA 0.01 mA
Prop. Delay@Nom-Sup 0.25 ns 0.35 ns
Propagation Delay (tpd) 0.25 ns 0.35 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
parentfamilyid 890704
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
kg CO2e/kg 12.3
Average Weight (mg) 84.75
CO2e (mg) 1042.425
Category CO2 Kg 12.3
Compliance Temperature Grade Industrial: -40C to +85C
Load Capacitance (CL) 30 pF
Qualification Status Not Qualified

Compare 935302231118 with alternatives

Compare SN74CBTLV3257DBQ with alternatives