Part Details for SN74CBTLV3257DBQ by Texas Instruments
Overview of SN74CBTLV3257DBQ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3257DBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Win Source Electronics | LOW-VOLTAGE 4-BIT 1-OF-2 FET MULTIPLEXER/DEMULTIPLEXER | 271250 |
|
$0.2340 / $0.3510 | Buy Now |
Part Details for SN74CBTLV3257DBQ
SN74CBTLV3257DBQ CAD Models
SN74CBTLV3257DBQ Part Data Attributes
|
SN74CBTLV3257DBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3257DBQ
Texas Instruments
CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, SSOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.35 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74CBTLV3257DBQ
This table gives cross-reference parts and alternative options found for SN74CBTLV3257DBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3257DBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBTLV3257DBQRE4 | Texas Instruments | Check for Price | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SSOP -40 to 85 | SN74CBTLV3257DBQ vs 74CBTLV3257DBQRE4 |
74CBTLV3257D-Q100 | Nexperia | Check for Price | Multiplexer And Demux/Decoder | SN74CBTLV3257DBQ vs 74CBTLV3257D-Q100 |
74CBTLV3257D | Nexperia | Check for Price | Multiplexer And Demux/Decoder, CBTLV/3B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16 | SN74CBTLV3257DBQ vs 74CBTLV3257D |
SN74CBTLV3257DRG4 | Texas Instruments | Check for Price | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | SN74CBTLV3257DBQ vs SN74CBTLV3257DRG4 |
SN74CBTLV3257DG4 | Texas Instruments | Check for Price | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SOIC -40 to 85 | SN74CBTLV3257DBQ vs SN74CBTLV3257DG4 |
74CBTLV3257D,118 | Nexperia | Check for Price | 74CBTLV3257 - Quad 1-of-2 multiplexer/demultiplexer@en-us SOP 16-Pin | SN74CBTLV3257DBQ vs 74CBTLV3257D,118 |
74CBTLV3257DBQRG4 | Texas Instruments | Check for Price | 4-Channel, 2:1 Analog Switch with Power-Off Protection 16-SSOP -40 to 85 | SN74CBTLV3257DBQ vs 74CBTLV3257DBQRG4 |
SN74CBTLV3257DGV | Texas Instruments | Check for Price | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, TVSOP-16 | SN74CBTLV3257DBQ vs SN74CBTLV3257DGV |
74CBTLV3257DGVRG4 | Texas Instruments | Check for Price | CBTLV/3B SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TVSOP-16 | SN74CBTLV3257DBQ vs 74CBTLV3257DGVRG4 |