935296864215 vs TL431BMSDT feature comparison

935296864215 Nexperia

Buy Now Datasheet

TL431BMSDT Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description , SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
Base Number Matches 2 2
Date Of Intro 2017-02-01
Additional Feature PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V
JESD-30 Code R-PDSO-G3
Length 2.9 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 2.507 V
Output Voltage-Min 2.483 V
Output Voltage-Nom 2.495 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 36 V
Supply Voltage-Min (Vsup) 2.495 V
Surface Mount YES
Temp Coef of Voltage-Max 82.589 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Trim/Adjustable Output YES
Width 1.3 mm

Compare 935296864215 with alternatives

Compare TL431BMSDT with alternatives