935293619125
vs
NTB0101GM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
TSSOP,
SOT-886, MO-252, XSON-6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
NO
NO
Driver Number of Bits
1
1
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
Length
2.9 mm
1.45 mm
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
VSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.04,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Receive Delay-Max
14.2 ns
14.2 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
0.5 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.5 V
1.5 V
Supply Voltage1-Max
5.5 V
5.5 V
Supply Voltage1-Min
1.65 V
1.65 V
Supply Voltage1-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
14.2 ns
14.2 ns
Width
1.5 mm
1 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SON
Pin Count
6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 935293619125 with alternatives
Compare NTB0101GM with alternatives