935289177118 vs TDA8563AQ/N2,112 feature comparison

935289177118 NXP Semiconductors

Buy Now Datasheet

TDA8563AQ/N2,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-418-3, HSOP-20 PLASTIC, DIL-BENT-SIL, 13 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB 26 dB
Harmonic Distortion 30% 30%
JESD-30 Code R-PDSO-G20 R-PSIP-T13
Length 15.9 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 20 13
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 55 W 55 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG IN-LINE
Seated Height-Max 3.5 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL ZIG-ZAG
Width 11 mm
Base Number Matches 1 1
Part Package Code ZIP
Pin Count 13
Manufacturer Package Code SOT141-6
Samacsys Manufacturer NXP

Compare 935289177118 with alternatives

Compare TDA8563AQ/N2,112 with alternatives