935282415132 vs 74LVC1G17GW feature comparison

935282415132 Nexperia

Buy Now Datasheet

74LVC1G17GW NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description VSON, 1.25 MM WIDTH, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code S-PDSO-N6 R-PDSO-G5
JESD-609 Code e3 e3
Length 1 mm 2.05 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 14 ns 14 ns
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code TSSOT
Pin Count 5
ECCN Code EAR99
Samacsys Manufacturer NXP
Package Equivalence Code TSSOP5/6,.08
Packing Method TR
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 935282415132 with alternatives

Compare 74LVC1G17GW with alternatives