74LVC1G17GW vs 74LVC1G34GW,125 feature comparison

74LVC1G17GW Philips Semiconductors

Buy Now Datasheet

74LVC1G34GW,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Logic IC Type BUFFER BUFFER
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Part Package Code TSSOP
Package Description 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5
Pin Count 5
Manufacturer Package Code SOT353-1
Family LVC/LCX/Z
Length 2.05 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 1
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Compare 74LVC1G34GW,125 with alternatives