935280877118 vs 935291389118 feature comparison

935280877118 NXP Semiconductors

Buy Now Datasheet

935291389118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code unknown unknown
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 30 dB 20 dB
JESD-30 Code S-PDSO-N8 R-PDSO-G8
Length 4 mm 4.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 3 W 1.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 2.2 V 2.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Harmonic Distortion 10%

Compare 935280877118 with alternatives

Compare 935291389118 with alternatives